JCC49DRAI

Heilind Number:SULJCC49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRAI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC49DRAI

Detailed Description

Introducing the JCC49DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows for enhanced connectivity, this connector features a durable construction of PA9T and Beryllium Copper. The contact material is Gold-plated Beryllium Copper, ensuring reliable signal transmission. Operating at a maximum voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal applications. The termination method is Through Hole, with a threaded mount type for secure installation. With a pitch of 2.54 mm (.1 in) and 98 positions, this connector offers high-density connectivity. Its Full Bellow contact type and Right Angle orientation further enhance its versatility. The connector's operating temperature range of -65 to 150 °C makes it ideal for harsh environments. Additionally, with Matte Tin termination plating, it guarantees long-lasting performance. Perfect for use in aerospace, defense, and industrial equipment, the JCC49DRAI is a reliable solution for your connectivity needs.