JCC49DRAN-S734

Heilind Number:SULJCC49DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRAN-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRAN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DRAN-S734

Detailed Description

SKU JCC49DRAN-S734 features a high-performance PA9T and Beryllium Copper construction, making it ideal for demanding applications. With a female gender and 2 rows, this connector offers versatile connectivity options. Its Thru Hole termination method ensures secure and reliable installation. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The Full Bellow contact type and Right Angle orientation further enhance its functionality. Boasting 98 positions and a tail length of 3.18mm, it allows for extensive board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, suits space-constrained applications. Terminated with Matte Tin, it ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a vital component in various electronic systems. Its non-hi-rel designation signifies its suitability for commercial and industrial use, making it a versatile and dependable choice.