JCC49DRAN-S93

Heilind Number:SULJCC49DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DRAN-S93

Detailed Description

The JCC49DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and no mounting required, this connector offers reliable connectivity in various electronic systems. Engineered with PA9T and Beryllium Copper materials, it ensures durability and efficient signal transmission. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design and right-angle orientation enhance usability in tight spaces. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of high-power circuits. The 98 positions and 3.18mm tail length allow for versatile connections, while the matte tin termination plating ensures soldering integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the JCC49DRAN-S93 guarantees reliable performance.