JCC49DRAN

Heilind Number:SULJCC49DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DRAN

Detailed Description

This PA9T & Beryllium Copper board-to-board connector, with SKU JCC49DRAN, offers reliable power transmission with a 3A amperage rating and a high voltage tolerance of 700 VAC. Featuring two rows of 98 female contacts with a pitch of 2.54mm, it ensures efficient signal transfer in compact spaces. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its full bellow contact type and right-angle orientation make it suitable for various applications. With a tail length of 3.18mm, termination via thru-hole mounting is secure, while the matte tin plating ensures reliable connections. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. The connector's low profile, measuring just 10.95mm in height and 10.16mm in width, minimizes space requirements on the PCB. Certified for high reliability, it is a dependable choice for demanding industrial and electronic systems.