JCC49DRAS

Heilind Number:SULJCC49DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DRAS

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC49DRAS is a high-performance female board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its 2.54mm (0.1in) pitch and 98 positions with side hole mount type and thru-hole termination method offer secure and stable connectivity. The gold-plated contact material guarantees excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its right-angle orientation, compact dimensions (10.95mm height, 10.16mm width), and 3.18mm tail length make it suitable for space-constrained applications. Whether for aerospace, industrial, or telecommunications systems, the JCC49DRAS connector delivers outstanding performance and reliability.