| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC49DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 98 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC49DREN-S13 |
JCC49DREN-S13
| Heilind Number: | SULJCC49DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC49DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PA9T and Beryllium Copper construction, SKU JCC49DREN-S13 is a high-performance female connector designed for board-to-board PCB applications. With a compact 2-row design, it offers 98 positions for seamless connectivity. The contact material, Beryllium Copper, ensures durability and reliable signal transmission, while gold plating enhances conductivity. Operating at up to 700 VAC and 3 A, this connector is suitable for demanding environments. Its full bellow contact type and straddle orientation guarantee secure connections. With a broad operating temperature range of -65 to 150°C, it is ideal for both standard and harsh conditions. The matte tin termination plating further enhances its longevity. Designed for precision and quality, this connector is essential for high-reliability applications.

