JCC49DREN

Heilind Number:SULJCC49DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DREN

Detailed Description

Introducing the JCC49DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With 98 positions and a pitch of 2.54mm, it offers ample connectivity options. Its straight orientation and no-mounting design make installation easy. Operating in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. The matte tin termination plating ensures secure and lasting connections. Trust the JCC49DREN for efficient and dependable board-to-board connectivity.