JCC49DRES-S93

Heilind Number:SULJCC49DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRES-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC49DRES-S93

Detailed Description

The JCC49DRES-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The dual-row, side-hole mount design with eyelet termination method offers secure attachment to PCBs. Its 98 positions, arranged in a 2.54mm pitch, provide ample connectivity options. Gold-plated contacts and full bellow contact type ensure low contact resistance and high durability. Operating in temperatures ranging from -65 to 150°C, it's ideal for industrial and aerospace applications. Measuring 10.95mm in height and 10.16mm in width, with a tail length of 5.72mm, this connector offers a compact and efficient solution. Matte tin termination plating further enhances its performance and longevity. In compliance with high-reliability standards, it guarantees consistent operation. Perfect for use in telecommunications, medical devices, and more, the JCC49DRES-S93 is a versatile and dependable connector for your connectivity needs.