JCC49DRES

Heilind Number:SULJCC49DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRES
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC49DRES

Detailed Description

The JCC49DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. The connector boasts a compact design with two rows and 98 positions, perfect for densely populated PCBs. Its side-hole mount and eyelet termination method provide secure attachment, while the gold-plated Beryllium Copper contacts ensure low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The connector’s straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Ideal for aerospace, defense, and industrial applications, the JCC49DRES guarantees high reliability and signal integrity in mission-critical systems.