JCC49DRTH-S93

Heilind Number:SULJCC49DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRTH-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC49DRTH-S93

Detailed Description

SKU JCC49DRTH-S93 offers a high-performance solution for board-to-board connectivity in demanding environments. With a gender of Female and two rows, this connector features a sturdy Clearance Hole mount type and Thru Hole termination method, ensuring secure and reliable attachment. Its contact material, Beryllium Copper, plated with Gold, guarantees excellent conductivity. Operating at 700 VAC and 3A, it suits power-intensive applications. The Full Bellow contact type and Straight orientation facilitate easy mating. With 98 positions and a pitch of 2.54mm, precise connections are assured. Able to withstand extreme temperatures from -65 to 150°C, it is ideal for rugged use. The Matte Tin termination plating enhances durability. This connector, belonging to the hi_rel category, is perfect for aerospace, defense, and industrial applications, meeting stringent performance standards.