JCC49DRTI-S13

Heilind Number:SULJCC49DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DRTI-S13

Detailed Description

JCC49DRTI-S13 features a female connector with two rows, perfect for high-reliability board-to-board or card edge applications. Made with PA9T and Beryllium Copper material, it ensures durability and efficient power transmission. With a pitch of 2.54mm (.1 in) and 98 positions, it offers precise connectivity. The contact material is gold-plated Beryllium Copper, providing excellent conductivity. Its threaded mount type and card extender termination method make installation easy. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, it is suitable for various environments. The connector's full bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm (.185 in) and a compact connector height and width of 10.95mm (.431 in) and 10.16mm (.4 in) respectively, it offers a space-saving solution. Termination plating with matte tin ensures reliability. In summary, JCC49DRTI-S13 is a high-quality and versatile connector designed for demanding PCB applications.