| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC49DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC49DRTI |
JCC49DRTI
| Heilind Number: | SULJCC49DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC49DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC49DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers reliable connectivity for up to 98 positions. Featuring contact material made of beryllium copper and gold plating, it ensures excellent conductivity and durability. The termination method is through hole, with a threaded mount type for secure installation. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and compact design with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in) make it ideal for space-constrained applications. Trust the JCC49DRTI for high-reliability connections in your electronic designs.

