JCC49DRXH

Heilind Number:SULJCC49DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DRXH

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, SKU JCC49DRXH, is designed for high-performance applications with a female gender and two rows for seamless connectivity. Featuring a Clearance Hole mount type and Thru Hole termination method, installation is convenient and secure. The contact material, Beryllium Copper, ensures reliable conductivity, while the gold contact plating enhances signal transmission. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets stringent industry standards. The Full Bellow contact type and straight orientation provide efficient mating. This connector offers 98 positions with a tail length of 4.7mm (.185 in), suitable for complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in diverse environments. With a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), it's compact yet robust. The termination plating of Matte Tin ensures durability. Classified under hi-rel connectors, it's ideal for demanding aerospace, defense, and industrial applications. Trust in the JCC49DRXH for superior connectivity in your projects.