JCC49DRXI

Heilind Number:SULJCC49DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRXI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC49DRXI

Detailed Description

The JCC49DRXI is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a durable construction of PA9T and beryllium copper, it ensures longevity even in demanding environments. With a female gender and two rows, it offers versatility in connectivity. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The contact material of beryllium copper with gold plating ensures excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of applications. With 98 positions, a pitch of 2.54mm, and full bellow contact type, it allows for high-density and reliable connections. The connector's straight orientation, 4.7mm tail length, and compact dimensions make it easy to integrate into designs. It can withstand extreme temperatures ranging from -65 to 150°C, meeting the demands of various industries. The termination plating of matte tin further enhances its durability. Overall, the JCC49DRXI is a top choice for professionals seeking quality and performance in their PCB connectivity solutions.