JCC49DRXN

Heilind Number:SULJCC49DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRXN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC49DRXN

Detailed Description

Introducing the JCC49DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 98 positions across 2 rows, this connector ensures secure and reliable connections in your circuitry. Constructed with PA9T and Beryllium Copper materials, it boasts exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance, withstanding up to 700 VAC and operating temperatures ranging from -65 to 150°C. The female gender and straight orientation make it easy to integrate, while the thru-hole termination method and tail length of 4.7mm (.185 in) provide versatile installation options. Ideal for industrial and electronic systems, the JCC49DRXN is a critical component for maintaining seamless connectivity and signal integrity.