JCC49DRYH

Heilind Number:SULJCC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC49DRYH

Detailed Description

Introducing the JCC49DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 98 positions, this connector ensures reliable connectivity in space-constrained environments. Its PA9T housing and Beryllium Copper contacts with gold plating offer exceptional durability and signal integrity, rated for up to 700 VAC and 3 A. The Thru Hole termination method and clearance hole mount type facilitate secure and efficient installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh industrial environments. The straight orientation, .1-inch pitch, and full bellow contact type further enhance its versatility. With a tail length of 11.18 mm and a low profile of 10.95 mm, it ensures optimal space utilization. RoHS-compliant with matte tin termination plating, this connector meets high industry standards for environmental responsibility. Perfect for aerospace, telecommunications, and industrial applications, the JCC49DRYH guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line component.