JCC49DRYN-S734

Heilind Number:SULJCC49DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRYN-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC49DRYN-S734

Detailed Description

Introducing the JCC49DRYN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The 2-row, 98-position layout allows for versatile connections, while the Thru Hole termination method and full bellow contact type guarantee secure and stable attachment. Gold-plated contacts offer excellent conductivity, while Matte Tin termination plating enhances durability. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Compact and efficient, the JCC49DRYN-S734 is ideal for use in aerospace, defense, and other high-reliability applications.