JCC49DRYN

Heilind Number:SULJCC49DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRYN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC49DRYN

Detailed Description

Introducing the JCC49DRYN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female gender and straight orientation make it versatile for various PCB layouts. With 98 positions and two rows, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating for optimal conductivity. Its thru-hole termination method and matte tin plating guarantee secure and long-lasting connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB integration. Whether used in aerospace, defense, or industrial applications, the JCC49DRYN ensures robust and dependable connectivity.