JCC49DRYS-S13

Heilind Number:SULJCC49DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DRYS-S13

Detailed Description

The JCC49DRYS-S13 PCB Connector offers reliable performance in demanding applications. Constructed with PA9T and Beryllium Copper, it ensures durability and efficient electrical connectivity. Featuring a 2.54mm pitch and 98 positions across two rows, this female connector is ideal for high-density circuitry. Its side hole mount type and card extender termination method facilitate easy installation. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission, while the full bellow contact type and straddle orientation enhance stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained environments. Its matte tin termination plating ensures corrosion resistance, further extending its lifespan. With a focus on performance and reliability, the JCC49DRYS-S13 is a top choice for board-to-board and card edge connections in various electronic systems.