JCC49DRYS-S93

Heilind Number:SULJCC49DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRYS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRYS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DRYS-S93

Detailed Description

The JCC49DRYS-S93 is a high-performance female board-to-board PCB connector meticulously crafted for precision applications. Featuring two rows with a total of 98 positions, this connector ensures seamless connectivity in complex circuitry. Constructed with PA9T and premium Beryllium Copper, it guarantees exceptional durability and conductivity. The contact material is plated with gold, offering superior corrosion resistance and signal integrity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The termination method is through-hole, with a side-hole mount type for easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. The connector's full bellow contact type and straight orientation further enhance its reliability. Tailored for high-performance applications, the JCC49DRYS-S93 is a top choice for engineers seeking quality and precision in their designs.