JCC49DSXN

Heilind Number:SULJCC49DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DSXN
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC49DSXN

Detailed Description

JCC49DSXN - This high-performance board-to-board PCB connector, featuring PA9T and Beryllium Copper construction, is essential for demanding electronic applications. With a female gender and 49 positions, it ensures reliable connectivity in critical systems. The contact materials of Beryllium Copper with gold plating guarantee optimal conductivity and durability, even in harsh environments. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The straight orientation, along with a termination method of thru-hole soldering, facilitates easy installation. With a pitch of 2.54mm and an operating temperature range of -65 to 150°C, this connector offers versatility in various setups. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, suits space-constrained applications. Ideal for hi-rel environments, it ensures performance and longevity in aerospace, defense, and industrial systems. Trust in the JCC49DSXN for seamless and durable board-to-board connections.