| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC50DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC50DCKD-S288 |
JCC50DCKD-S288
| Heilind Number: | SULJCC50DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC50DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper Board-to-Board PCB Connector, featuring a female gender with two rows and a clearance hole mount type, is a high-performance component perfect for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. Its loop bellow contact type and straddle orientation facilitate secure connections. With 100 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in harsh environments. The matte tin termination plating enhances durability. Ideal for hi-rel environments, this JCC50DCKDS288 connector is a crucial component for robust PCB assemblies.

