JCC50DCKD

Heilind Number:SULJCC50DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DCKD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DCKD

Detailed Description

Featuring high-performance PA9T and Beryllium Copper construction, the JCC50DCKD connector is a reliable solution for demanding applications. With a female gender and dual row configuration, it offers secure connectivity in a variety of setups. Designed for clearance hole mounting and termination via thru hole method, installation is efficient and straightforward. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability, while the loop bellow contact type guarantees reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, the connector accommodates 100 positions with a tail length of .19 inches. Its matte tin termination plating offers corrosion resistance, making it a long-lasting choice for board-to-board and card edge connections in various industries. Hi-rel designation: No. Acronym: JCC50DCKD.