JCC50DCKH

Heilind Number:SULJCC50DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DCKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DCKH

Detailed Description

The JCC50DCKH Board To Board PCB Connector features advanced PA9T and Beryllium Copper construction for reliable performance. With a current rating of 3A and voltage capability up to 700VAC, it ensures efficient power transmission. This female connector with two rows and 100 positions offers high-density connectivity. The Thru-Hole mount type and Gold contact plating guarantee secure and durable connections. Its Loop Bellow contact type and straight orientation provide easy mating. Operating in a wide temperature range from -65 to 150°C, it suits various environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures solderability. Perfect for hi-rel applications, the JCC50DCKH is a versatile solution for demanding PCB connectivity needs.