JCC50DCKI-S288

Heilind Number:SULJCC50DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DCKI-S288

Detailed Description

Introducing the JCC50DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row design and threaded mount type, this connector ensures secure and stable connections. Featuring PA9T and beryllium copper construction, it offers exceptional durability and conductivity. The gold-plated contact material guarantees reliable signal transmission, while the loop bellow contact type and card extender termination method further enhance connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. The JCC50DCKI-S288 is the perfect choice for high-reliability systems in industries such as aerospace, defense, and telecommunications.