JCC50DCKI

Heilind Number:SULJCC50DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DCKI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DCKI

Detailed Description

The JCC50DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a threaded mount type for secure attachment. Utilizing a through-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The 2.54mm pitch and straight orientation facilitate efficient PCB mating. With 100 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures compatibility with standard PCB layouts. The matte tin termination plating enhances solderability. Classified under the category of hi-rel connectors, the JCC50DCKI is a reliable choice for mission-critical systems.