JCC50DCKN

Heilind Number:SULJCC50DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DCKN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DCKN

Detailed Description

The SKU JCC50DCKN features a high-performance 2-row female connector designed for demanding applications. With a current rating of 3 A and a voltage capability of 700 VAC, this connector ensures reliable power transmission. Constructed with PA9T and Beryllium Copper materials, it offers exceptional durability and performance in harsh environments. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation make it easy to install on PCBs. With 100 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation. Ideal for board-to-board and card edge connections, the JCC50DCKN is a reliable solution for your connectivity needs.