JCC50DCKT

Heilind Number:SULJCC50DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DCKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DCKT

Detailed Description

This PA9T & Beryllium Copper Board to Board PCB Connector, with SKU JCC50DCKT, is a high-performance female connector featuring two rows for efficient connectivity. Designed for threaded mounting and terminating through holes, it ensures secure and stable attachment. The contact material is Beryllium Copper, plated with gold for optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers reliable power transmission. The contact type is Loop Bellow, and it has a straight orientation with 100 positions and tail length of 4.83mm (.19in). Operating in a wide temperature range from -65 to 150°C, it guarantees durability. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it provides a compact yet efficient solution for various electronic applications. The termination plating is Matte Tin, ensuring longevity and performance. Perfect for hi-rel environments, this connector meets stringent quality standards, making it ideal for industrial and commercial use.