| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC50DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC50DETH |
JCC50DETH
| Heilind Number: | SULJCC50DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC50DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC50DETH, a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and robust Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2-row, 100-position layout and a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Rated for 700 VAC and operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The connector's clearance hole mount type and compact dimensions of 10.95mm in height and 10.16mm in width make it easy to integrate into PCB designs. Trust the JCC50DETH for efficient and durable board-to-board connections.

