JCC50DEYH

Heilind Number:SULJCC50DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DEYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DEYH

Detailed Description

Introducing the JCC50DEYH, a high-performance female connector featuring PA9T and Beryllium Copper construction for optimal durability and conductivity. With a current rating of 3A, this connector is perfect for power and signal transmission in demanding applications. Boasting two rows for enhanced connectivity, it is designed for clearance hole mounting with a thru-hole termination method. The contacts, made of Beryllium Copper and plated with gold, ensure reliable performance with a contact resistance of just 20 mΩ. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility and safety in use. The cantilever contact type and straight orientation further facilitate efficient connections. Featuring 100 positions and a tail length of 11.18mm, this connector is suitable for high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it saves valuable space on the board. The termination plating of matte tin ensures excellent solderability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the JCC50DEYH is a versatile solution for various electronic systems. Non-hi-rel certified, it is ideal for commercial and industrial applications. Upgrade your connectivity with the JCC50DEYH.