JCC50DEYI

Heilind Number:SULJCC50DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DEYI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DEYI

Detailed Description

JCC50DEYI is a high-performance board-to-board and card edge connector designed for demanding applications. With PA9T and Beryllium Copper construction, it ensures durability and reliability in harsh environments. Featuring a female gender and two rows, it offers versatility in connectivity. The threaded mount type and thru hole termination method guarantee secure and stable installation. Each contact is made of Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets the requirements of high-speed and high-power systems. The cantilever contact type and straight orientation make it easy to mate and unmate. With 100 positions and a tail length of 11.18mm (.44 in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme environments. Measuring 10.95mm (.431 in) in height and with a width of 10.16mm (.4 in), it offers a compact yet robust solution. The termination plating of matte tin ensures compatibility with lead-free soldering processes. Classified under hi-rel connectors, it guarantees performance in critical applications. The acronym JCC50DEYI represents its unique identifier, making it easy to source and identify for your connectivity needs.