JCC50DEYN

Heilind Number:SULJCC50DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DEYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DEYN

Detailed Description

The JCC50DEYN is a high-performance board-to-board PCB connector designed for critical applications requiring secure and reliable connections. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 100 female contacts, each made of resilient Beryllium Copper with gold plating, it guarantees excellent conductivity and longevity. The cantilever contact type with a pitch of 2.54mm offers precise and stable mating. Built for durability, it can withstand extreme temperatures ranging from -65 to 150°C. Its straight orientation and no mounting requirement make installation easy. With a compact size of 10.95mm in height and 10.16mm in width, it optimizes space usage on PCBs. The matte tin termination plating enhances solderability. Overall, the JCC50DEYN is a top choice for demanding electronic systems in aerospace, defense, and industrial sectors.