JCC50DKAI-S1243

Heilind Number:SULJCC50DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULJCC50DKAI-S1243

Detailed Description

Introducing the JCC50DKAI-S1243, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capability, it is suitable for power and signal transmission. The two-row, right-angle orientation with threaded mount and thru-hole termination method offers secure and stable connections. Each of the 100 cantilever contact positions is plated with gold for optimal conductivity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. With a compact size of 13.97mm in height and .4in in width, it facilitates space-saving PCB layouts. Trust in the JCC50DKAI-S1243 for high-reliability performance in your connectivity needs.