JCC50DKAI

Heilind Number:SULJCC50DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKAI

Detailed Description

JCC50DKAI is a high-performance board-to-board PCB connector meticulously engineered for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 100 positions, it offers ample connectivity options. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation allow for easy and secure mating. Designed for durability, it can operate in a wide temperature range from -65 to 150 °C. The connector's threaded mount type and thru-hole termination method ensure robust and stable attachment to the PCB. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, the JCC50DKAI is a versatile solution for your connectivity needs.