JCC50DKAS

Heilind Number:SULJCC50DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKAS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKAS

Detailed Description

Introducing the JCC50DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 100 female contacts, this connector offers reliable connectivity in tight spaces. The use of PA9T and beryllium copper materials, along with gold contact plating, ensures excellent conductivity and durability. Featuring a side hole mount and thru-hole termination method, installation is convenient and secure. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for a wide range of electronic systems. The cantilever contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is built to withstand harsh environments. Whether in aerospace, defense, or industrial applications, the JCC50DKAS guarantees high reliability and performance.