JCC50DKAT

Heilind Number:SULJCC50DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKAT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKAT

Detailed Description

Introducing the JCC50DKAT, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PA9T and Beryllium Copper materials, it ensures reliable connectivity in demanding environments. This female connector, with two rows and a right-angle orientation, offers convenient installation on PCBs. The threaded mount type and thru-hole termination method guarantee secure attachment. Boasting a contact material of Beryllium Copper with gold plating, it delivers excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and amperage of 3 A, it meets stringent electrical requirements. The connector's cantilever contact type and 100 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of applications. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, ensures space-saving installation. With termination plating of Matte Tin, it offers enhanced durability. Catering to the needs of industries such as aerospace, defense, and telecommunications, the JCC50DKAT is a reliable choice for high-reliability connections. Elevate your PCB designs with this premium connector, offering exceptional performance and durability.