JCC50DKDI

Heilind Number:SULJCC50DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKDI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKDI

Detailed Description

The JCC50DKDI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper materials and gold-plated contacts, it ensures reliable connectivity in harsh environments. This female connector offers two rows of 100 positions each, with a 2.54mm pitch and 700VAC voltage rating, making it suitable for high-density and high-power transmission. The threaded mount and thru-hole termination method provide secure and stable installation on PCBs. Operating within a wide temperature range of -65 to 150°C, it is ideal for industrial and aerospace systems. The cantilever contact type and straight orientation facilitate easy mating and un-mating. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board without compromising performance. The matte tin termination plating ensures excellent solderability. A perfect choice for mission-critical applications, the JCC50DKDI guarantees long-term durability and signal integrity.