JCC50DKDN

Heilind Number:SULJCC50DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKDN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKDN

Detailed Description

The JCC50DKDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 100 positions with a pitch of 2.54mm offer versatile connectivity options. The straight orientation and thru-hole termination method make installation easy. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With an operating temperature range of -65°C to 150°C, it can withstand extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability. Trusted across industries for its performance and quality, the JCC50DKDN is the perfect choice for your connectivity needs.