JCC50DKDS

Heilind Number:SULJCC50DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKDS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKDS

Detailed Description

Introducing the JCC50DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The connector, with a pitch of 2.54mm (.1 in) and two rows of 100 positions, offers ample connectivity options. Its cantilever contact type with gold plating guarantees excellent conductivity and signal integrity. The termination method of thru-hole with matte tin plating and a tail length of 4.06mm (.16 in) allows for secure and stable mounting on PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is perfect for use in rugged conditions. With a sleek and compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board while ensuring optimal performance. Trust the JCC50DKDS for seamless and durable board-to-board connections in your electronic systems.