JCC50DKDT

Heilind Number:SULJCC50DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKDT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKDT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKDT

Detailed Description

The JCC50DKDT is a high-performance female connector designed for precise board-to-board PCB applications. Crafted with PA9T and Beryllium Copper materials, it ensures robust connectivity and durability. Featuring two rows of contacts with a pitch of 2.54mm (.1 in), it offers seamless integration. The contact type is Cantilever, guaranteeing reliable signal transmission. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent power requirements. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a variety of environments. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts and matte tin termination plating ensure optimum conductivity and corrosion resistance. With 100 positions and a tail length of 4.06mm (.16 in), it facilitates complex board layouts. The compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, allows for efficient use of space. Ideal for demanding applications, the JCC50DKDT is a versatile solution for high-reliability connectivity needs.