JCC50DKED

Heilind Number:SULJCC50DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKED
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKED

Detailed Description

The JCC50DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 100 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and clearance hole mount allow for easy installation, while the right-angle orientation saves space on the PCB. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, it is suitable for a wide range of environments. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the JCC50DKED guarantees high performance and longevity in even the most demanding conditions.