JCC50DKEH

Heilind Number:SULJCC50DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKEH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKEH

Detailed Description

The JCC50DKEH is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Beryllium Copper contacts plated in gold, it ensures reliable connectivity in harsh environments. Featuring a 2-row, 100-position layout with a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-density power and signal transmission. Its cantilever contact type and right-angle orientation offer secure mating in tight spaces, while the thru-hole termination method with matte tin plating guarantees robust solder connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for industrial and aerospace use. Measuring 13.97mm in height and 9.4mm in width, the JCC50DKEH combines compactness with high performance, making it a reliable choice for your connectivity needs.