JCC50DKEI

Heilind Number:SULJCC50DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKEI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKEI

Detailed Description

Introducing the JCC50DKEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it's ideal for high-power environments. The 2-row, 100-position layout offers ample connectivity options, while the threaded, thru-hole mount type guarantees secure attachment. Gold contact plating and a cantilever contact type provide excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Trust the JCC50DKEI for efficient and robust board-to-board connections in your applications.