JCC50DKEN

Heilind Number:SULJCC50DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKEN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKEN

Detailed Description

The JCC50DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of cantilever contacts made of PA9T and Beryllium Copper, it ensures reliable connectivity. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating ensures durability. With a pitch of 2.54mm (.1 in) and a total of 100 positions, it offers high density in a compact .37-inch wide and .55-inch high form factor. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Perfect for use in aerospace, defense, and industrial applications, the JCC50DKEN guarantees high reliability and performance.