JCC50DKES

Heilind Number:SULJCC50DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKES

Detailed Description

Introducing the JCC50DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees reliable power transmission. The two rows of contacts, utilizing a side hole mount and thru-hole termination method, offer secure attachment to PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. With a pitch of 2.54mm and right-angle orientation, it allows for efficient PCB layout. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Boasting 100 positions and a compact design with dimensions of 13.97mm in height and 9.4mm in width, it offers high-density connectivity. Ideal for use in aerospace, defense, and industrial applications, the JCC50DKES is a reliable solution for your interconnect needs.