| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC50DKET |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC50DKET |
JCC50DKET
| Heilind Number: | SULJCC50DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC50DKET |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC50DKET, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power delivery. The right-angle orientation and threaded mount type make it easy to install, while the thru-hole termination method offers secure connection. With a pitch of 2.54mm and 100 positions across two rows, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and electronic devices. Trust the JCC50DKET for robust and high-quality board-to-board connections.

