| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC50DKMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULJCC50DKMD |
JCC50DKMD
| Heilind Number: | SULJCC50DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC50DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC50DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Beryllium Copper contact material, this connector ensures reliable power and signal transmission. Featuring a 2-row, 100-position layout with a pitch of 2.54mm, it offers ample connectivity options. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector meets high electrical standards. Upgrade your connectivity solutions with the JCC50DKMD.

