JCC50DKMH

Heilind Number:SULJCC50DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKMH

Detailed Description

Introducing the JCC50DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The two-row design with 100 positions allows for versatile connectivity options. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The straight orientation and cantilever contact type provide ease of use and efficient signal transfer. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The matte tin termination plating ensures durability and longevity. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained PCB layouts. RoHS compliant and meticulously engineered, the JCC50DKMH sets a new standard for performance and reliability in board-to-board connectors.