JCC50DKMI

Heilind Number:SULJCC50DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKMI

Detailed Description

Our JCC50DKMI connector features a durable construction, with PA9T and Beryllium Copper materials ensuring reliability in demanding applications. Designed for female gender, it offers two rows with a threaded mount type for secure installation. The termination method of wire wrap simplifies connectivity. Beryllium Copper contacts with gold plating provide excellent conductivity, suitable for a maximum amperage of 3A and voltage of 700VAC. With a cantilever contact type, straight orientation, and 100 positions, it facilitates efficient PCB connections. The connector's tail length of 14.22mm and operating temperature range of -65 to 150°C make it ideal for various environments. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, this product is categorized under high-quality Board To Board PCB Connectors and Card Edge Connectors. Its robust design and performance make it a reliable choice for electronic systems.