JCC50DKMN

Heilind Number:SULJCC50DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC50DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC50DKMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC50DKMN

Detailed Description

Introducing the JCC50DKMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows of contacts, and straight orientation make it versatile for various PCB setups. Boasting a 700 VAC voltage rating and operating temperature range from -65 to 150°C, it's suitable for aerospace, industrial, and automotive use. The cantilever contact type with gold plating guarantees low contact resistance and high durability. With a pitch of 2.54mm, it offers precise signal transmission. Wire wrap termination method with matte tin plating on the tail ensures secure and efficient assembly. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Trust the JCC50DKMN for your critical PCB interconnection needs.